JCC35DKAD

Heilind Number:SULJCC35DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKAD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKAD

Detailed Description

Introducing the JCC35DKAD, a high-performance board to board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact material made of Beryllium Copper, this connector ensures reliable connectivity. With a 2.54mm pitch and right-angle orientation, it offers precise and space-saving connection options. The gold contact plating guarantees optimal signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 150 °C, it is suitable for use in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it provides robust power delivery. The connector, with 70 positions across two rows, accommodates complex PCB layouts. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet rugged solution for your connectivity needs. Perfect for a variety of applications, from industrial to aerospace, the JCC35DKAD is a dependable choice for high-reliability connections.