JCC35DKAI

Heilind Number:SULJCC35DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKAI

Detailed Description

The JCC35DKAI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows of 70 positions, offers secure and efficient mating. Utilizing a threaded mount type and thru-hole termination method, it guarantees stability during operation. The cantilever contact type, made of gold-plated Beryllium Copper, provides excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets strict industry standards. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for easy integration onto PCBs. The termination plating of matte tin further enhances its performance and longevity. Whether in aerospace, defense, or industrial settings, the JCC35DKAI guarantees exceptional connectivity and signal integrity.