JCC35DKAN

Heilind Number:SULJCC35DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKAN

Detailed Description

The JCC35DKAN is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures reliable connectivity in extreme environments. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 150°C, it guarantees efficient and safe operation. Featuring two rows of 70 cantilever contacts with gold plating, it offers excellent signal transmission. The right-angle orientation and no mounting requirement make it versatile for different PCB layouts. Each contact is terminated through a 2.54mm tail length with matte tin plating, ensuring secure attachment. With a compact size of 13.97mm height and 9.4mm width, it saves space while delivering high performance. Ideal for use in aerospace, military, and industrial applications, the JCC35DKAN is a reliable connectivity solution.