JCC35DKAT

Heilind Number:SULJCC35DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKAT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKAT

Detailed Description

The JCC35DKAT is a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of contacts with a 2.54mm pitch, it offers 70 positions for secure connectivity. The threaded mount type and thru-hole termination method guarantee robust attachment to PCBs. Crafted with gold-plated Beryllium Copper contacts and matte tin-plated terminations, it ensures excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation, compact dimensions (13.97mm height, 9.4mm width), and cantilever contact type make it ideal for space-constrained applications. With its high-reliability design, the JCC35DKAT is a top choice for board-to-board and card edge connections in industries where performance and durability are paramount.