JCC35DKDI

Heilind Number:SULJCC35DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKDI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKDI

Detailed Description

Introducing the JCC35DKDI, a high-performance female connector designed for critical applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of cantilever contacts made of durable Beryllium Copper with gold plating, it guarantees optimal signal integrity. The threaded mount type and thru-hole termination method offer secure and easy installation on PCBs. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-lasting durability. Ideal for board-to-board and card edge connections, the JCC35DKDI is a reliable solution for your connectivity needs.