JCC35DKDN

Heilind Number:SULJCC35DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKDN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKDN

Detailed Description

Introducing the JCC35DKDN, a high-performance female board-to-board PCB connector designed for precision and durability. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm, it offers easy integration into your PCB layout. The cantilever contact type and straight orientation make for efficient connections. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it's suitable for various applications. The 2-row design with 70 positions allows for versatile connectivity. With a termination method of thru hole and matte tin plating, it guarantees secure and stable mounting. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained environments. Whether in industrial machinery or communication systems, the JCC35DKDN ensures optimal performance. Upgrade your connectivity solutions with this advanced PCB connector.