JCC35DKDS

Heilind Number:SULJCC35DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKDS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKDS

Detailed Description

The JCC35DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The two rows of contacts, with a pitch of 2.54mm, provide efficient connectivity. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a straight orientation and side-hole mount type, installation is convenient. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The 70 positions and Matte Tin termination make it versatile for various PCB applications. Compact in size, with dimensions of 9.4mm (width) and 15.49mm (height), this connector is a reliable choice for high-reliability systems.