JCC35DKEH

Heilind Number:SULJCC35DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKEH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKEH

Detailed Description

Introducing the JCC35DKEH, a high-performance board to board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures robust and reliable connectivity. Its female gender, right-angle orientation, and thru-hole termination method make it easy to install on PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Featuring two rows of 70 cantilever contacts with gold plating, it guarantees excellent signal transmission. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for use in extreme environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the JCC35DKEH for seamless and efficient board-to-board connections in your electronic designs.