JCC35DKEN

Heilind Number:SULJCC35DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKEN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKEN

Detailed Description

The JCC35DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee optimal conductivity and signal integrity. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. Ideal for use in aerospace, defense, and industrial applications, the JCC35DKEN ensures high reliability and performance.