JCC35DKES

Heilind Number:SULJCC35DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKES
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKES

Detailed Description

Introducing SKU JCC35DKES, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & Beryllium Copper and gold contact plating, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 70 positions, it offers ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The 2.54mm pitch and cantilever contact type further enhance its reliability. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the board without compromising performance. The matte tin termination plating guarantees secure and stable connections. Trust in the JCC35DKES for efficient and reliable board-to-board connections.