JCC35DKMD

Heilind Number:SULJCC35DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKMD

Detailed Description

The JCC35DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its wire wrap termination method and gold-plated contact material guarantee secure and low-resistance connections. The cantilever contact type and two-row design with 70 positions offer versatility in PCB assembly. Operating in a wide temperature range from -65 to 150°C, it is resilient in harsh environments. The connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained applications. With matte tin termination plating, it ensures solderability. Whether in aerospace, industrial, or telecommunications sectors, the JCC35DKMD meets the stringent requirements of high-reliability connectivity.