| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DKMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC35DKMI |
JCC35DKMI
| Heilind Number: | SULJCC35DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC35DKMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector features 70 cantilever contacts made of durable Beryllium Copper with Gold plating, ensuring reliable signal transmission. The threaded mount type and wire wrap termination method offer secure connections, while the high voltage rating of 700 VAC and amperage of 3A make it suitable for power and data applications. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is space-saving and versatile for various PCB designs. Trust in the JCC35DKMI for robust and efficient board-to-board connections.

