JCC35DKMN

Heilind Number:SULJCC35DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DKMN

Detailed Description

Introducing the JCC35DKMN, a high-performance Board To Board PCB Connector meticulously crafted for optimal functionality in your electronic assemblies. This connector, constructed with PA9T and Beryllium Copper materials, ensures durability and reliable conductivity. Featuring a female gender, two rows, and a wire wrap termination method, it offers seamless integration onto your PCBs. The contact plating of gold guarantees excellent signal transmission, while the 700 VAC voltage rating and 3 A amperage make it suitable for a wide range of applications. With 70 positions and a pitch of 2.54 mm, precision and versatility are at the core of its design. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for demanding environments. Its straight orientation, compact dimensions, and matte tin termination plating further enhance its efficiency. Trust in the JCC35DKMN for superior connectivity in your electronic projects.