JCC35DKMS

Heilind Number:SULJCC35DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKMS

Detailed Description

The JCC35DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows, this connector ensures secure and stable connections. With a mount type of Side Hole and termination method of Wire Wrap, installation is efficient and reliable. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at 700 VAC and 3 A, it delivers reliable power transmission. The cantilever contact type and straight orientation further enhance its functionality. With 70 positions and a tail length of 14.22 mm, it offers ample connectivity options. Its wide operating temperature range of -65 to 150°C makes it suitable for use in extreme conditions. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Terminated with matte tin, it ensures reliable performance over time. The JCC35DKMS is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.