JCC35DKMT

Heilind Number:SULJCC35DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKMT

Detailed Description

Introducing the JCC35DKMT, a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of cantilever contacts with gold plating, it guarantees excellent signal integrity. The threaded mount type and wire wrap termination method offer secure and stable connections. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB needs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring at only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the JCC35DKMT for efficient and durable board-to-board or card-edge connections.