JCC35DKND

Heilind Number:SULJCC35DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKND
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKND

Detailed Description

The JCC35DKND is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows and 70 positions, it offers ample connectivity in a compact form factor. The Cantilever contact type with gold plating guarantees low contact resistance and long-term durability, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its sleek design, with a connector height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. Trust the JCC35DKND for high-reliability connections in aerospace, military, and industrial applications.