JCC35DKNN

Heilind Number:SULJCC35DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKNN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKNN

Detailed Description

The JCC35DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm (.1 in) and 70 positions, allowing for versatile connectivity. Its cantilever contact type and gold plating guarantee optimal conductivity. The termination method is through a card extender, with a tail length of 15.37mm (.605 in) for secure attachment. Operating in a wide temperature range from -65 to 150°C, it is ideal for various industries. The connector's compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, facilitates space-saving integration on PCBs. With matte tin termination plating and a straddle orientation, it offers efficient and precise connection. The JCC35DKNN is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.