JCC35DKNS

Heilind Number:SULJCC35DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DKNS

Detailed Description

Introducing the JCC35DKNS, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The two rows of 70 cantilever contacts with gold plating guarantee low contact resistance and high durability. Featuring a side hole mount type and card extender termination method, installation is quick and secure. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB layout. The Matte Tin termination plating ensures compliance with RoHS directives. Trust the JCC35DKNS for high-reliability connections in your critical electronic systems.