JCC35DKNT

Heilind Number:SULJCC35DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DKNT

Detailed Description

The JCC35DKNT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector offers two rows of 70 positions, with a pitch of 2.54mm (.1 in) for efficient data transmission. Featuring a threaded mount and card extender termination method, installation is secure and straightforward. The cantilever contact type with gold plating on Beryllium Copper contacts guarantees excellent signal integrity, even at high amperages of up to 3A and voltages of 700VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. With a compact design, measuring only 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers space-saving connectivity solutions. The termination plating of matte tin ensures durability and longevity, making it a reliable choice for your PCB connectivity needs.