JCC35DKRS

Heilind Number:SULJCC35DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DKRS

Detailed Description

Introducing the JCC35DKRS Board-to-Board PCB Connector, a high-performance component designed for demanding applications. With a sleek and compact design, this connector features two rows of female terminals, each capable of carrying up to 3A of current at a maximum voltage of 700 VAC. The contacts, made of durable Beryllium Copper and plated with gold for optimal conductivity, ensure reliable performance in any environment. Its cantilever contact type and side hole mount offer secure and efficient connections, while the card extender termination method simplifies installation. With 70 positions spaced at a pitch of 2.54mm (.1 in), this connector provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh industrial settings. The connector's compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width make it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial machinery, the JCC35DKRS ensures high reliability and performance, meeting the stringent requirements of your application.