| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC35DKRT |
JCC35DKRT
| Heilind Number: | SULJCC35DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DKRT |
| ECAD Model: |
Specifications
Detailed Description
The JCC35DKRT connector features a high-quality construction with PA9T housing and Beryllium Copper contacts, ensuring reliable performance in demanding environments. Designed for female gender, this connector offers 70 positions across 2 rows, with a pitch of 2.54mm (.1in) for efficient connectivity. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent power requirements. The contact plating of gold and termination plating of matte tin enhance conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for various applications. The threaded mount type and cantilever contact design provide secure and stable connections. Ideal for board-to-board or card edge connections, the JCC35DKRT is a versatile solution for your PCB connectivity needs.

