JCC35DKSI

Heilind Number:SULJCC35DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKSI

Detailed Description

The SKU JCC35DKSI features a high-performance female PCB connector designed with PA9T and Beryllium Copper materials, ensuring robust durability and efficient power transmission. With a current rating of 3A and voltage withstand of 700VAC, this connector offers reliable connectivity for demanding applications. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced signal integrity. With two rows and 70 positions, it allows for versatile board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for high-reliability systems, this Cantilever contact type connector, categorized under hi-rel connectors, meets the highest industry standards for performance and durability.