| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC35DKSS |
JCC35DKSS
| Heilind Number: | SULJCC35DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC35DKSS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The cantilever contact type and gold contact plating guarantee excellent conductivity and signal integrity. Featuring 70 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and side hole mount type make installation easy and secure. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Trust the JCC35DKSS for your critical connectivity needs.

