JCC35DKST

Heilind Number:SULJCC35DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKST
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKST

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC35DKST is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With two rows and 70 positions spaced at 2.54mm (.1 in) pitch, it provides ample connectivity options. The cantilever contact type and straight orientation make for easy mating. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Measuring .61 inches in height and 9.4mm (.37 in) in width, it is compact yet efficient. The termination plating is Matte Tin, ensuring durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for use in electronic assemblies where reliability is paramount. Hi-rel certification is not applicable for this connector. Elevate your connectivity solutions with the JCC35DKST.