JCC35DKUD

Heilind Number:SULJCC35DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKUD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKUD

Detailed Description

Introducing the JCC35DKUD, a high-performance female board-to-board PCB connector boasting unparalleled reliability and durability. Engineered with precision, this connector features PA9T & Beryllium Copper construction, ensuring optimal conductivity and longevity even in the most demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The two rows of 70 cantilever contacts, plated with gold for enhanced conductivity, guarantee secure and stable connections. Its right-angle orientation and clearance hole mount type make it versatile for various PCB applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial use. Trust in the JCC35DKUD for seamless and reliable board-to-board connectivity.