JCC35DKUI

Heilind Number:SULJCC35DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKUI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKUI

Detailed Description

Introducing the JCC35DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, threaded mount type, and thru-hole termination method make it easy to install and secure. Its 2.54mm pitch and 70 positions allow for efficient connectivity. The cantilever contact type with gold plating guarantees excellent signal transfer. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained applications. The matte tin termination plating ensures optimal conductivity. Trust the JCC35DKUI for high-reliability connections in your PCB designs.