JCC35DKUN

Heilind Number:SULJCC35DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKUN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKUN

Detailed Description

SKU JCC35DKUN features a female, right-angle connector with two rows, ideal for board-to-board PCB connections. Crafted with high-quality PA9T and Beryllium Copper, it offers reliable performance in demanding environments. This connector supports an amperage of 3A and a voltage of 700VAC, with gold-plated contacts ensuring excellent conductivity. The cantilever contact type and through-hole termination method guarantee secure and efficient connections. With a pitch of 2.54mm (.1 in) and 70 positions, it allows for precise and versatile installations. Operating in temperatures ranging from -65 to 150°C, it is suitable for use in various applications. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it space-efficient on PCBs. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is a dependable choice for electronics and industrial projects.