JCC35DKUS

Heilind Number:SULJCC35DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKUS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKUS

Detailed Description

Introducing SKU JCC35DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 150°C, this connector ensures reliable performance even in harsh environments. Featuring 70 positions across two rows, it offers ample connectivity options with a pitch of 2.54mm (.1 in). The female connector, with a right-angle orientation and side-hole mount type, facilitates easy installation onto PCBs. Its cantilever contact type, made of PA9T and Beryllium Copper with gold plating, guarantees excellent conductivity and durability. The matte tin termination plating further enhances its reliability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector provides a compact yet robust solution for your connectivity needs. Suitable for a wide range of applications, from aerospace to industrial electronics, the JCC35DKUS is a top choice for high-reliability connections.