JCC35DKUT

Heilind Number:SULJCC35DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKUT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKUT

Detailed Description

This high-performance board-to-board PCB connector, SKU JCC35DKUT, features a durable construction of PA9T and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The female connector, with two rows of 70 positions each, offers ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable installation. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation provide ergonomic and space-saving design considerations. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance to RoHS standards, it upholds environmental and regulatory requirements. Perfect for high-reliability systems, this connector is a versatile solution for critical electronic connections.