| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULJCC35DRAN-S93 |
JCC35DRAN-S93
| Heilind Number: | SULJCC35DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PA9T and Beryllium Copper, SKU JCC35DRAN-S93 is a high-performance female connector perfect for PCB applications. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Its 2-row design with 70 positions allows for versatile connectivity. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact dimensions of 10.95mm height and 10.16mm width offer space-saving installation. Ideal for Board to Board and Card Edge connections, this product is a dependable choice for demanding electronic systems.

