JCC35DREN

Heilind Number:SULJCC35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DREN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DREN

Detailed Description

The JCC35DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable and secure connectivity in electronic systems. Featuring a contact material of Beryllium Copper with gold plating, it offers excellent conductivity and corrosion resistance. The connector has 70 positions spread across 2 rows, making it suitable for complex circuit layouts. Its straight orientation and termination method of eyelet allow for easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. The tail length of 5.72mm and termination plating of Matte Tin further enhance its durability. Whether in aerospace, military, or industrial applications, the JCC35DREN guarantees high reliability and performance.