JCC35DRES

Heilind Number:SULJCC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRES
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRES

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JCC35DRES, is a high-performance component ideal for demanding electronic applications. Featuring two rows of female connectors with a 2.54mm pitch, it offers reliable connectivity for up to 70 positions. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. The termination method is eyelet, and the mount type is side hole, making installation easy and secure. Its straight orientation and compact design, with a height of 10.95mm and width of 10.16mm, save valuable space on the PCB. The matte tin termination plating provides additional protection against corrosion. Whether used in aerospace, telecommunications, or industrial equipment, this connector guarantees high reliability and performance.