JCC35DRMD

Heilind Number:SULJCC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRMD

Detailed Description

The JCC35DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 70 positions each, with a pitch of 2.54mm. The termination method is wire wrap, and the contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a straight orientation and a tail length of 14.22mm, it provides a secure and stable connection. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained installations. The termination plating is matte tin, ensuring durability and corrosion resistance. This connector, part of the hi-rel category, guarantees high reliability and performance in critical systems. Upgrade your connectivity solution with the JCC35DRMD for seamless and efficient PCB connections.