JCC35DRMI

Heilind Number:SULJCC35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRMI

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC35DRMI, offers reliable performance in demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Featuring two rows with a total of 70 positions on a 2.54mm pitch, it allows for high-density connections on PCBs. The threaded mount type and wire wrap termination method provide secure and stable installation. The contact material, Beryllium Copper, along with gold plating, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers easy integration into various systems. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your high-performance needs.