JCC35DRMT

Heilind Number:SULJCC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRMT

Detailed Description

The JCC35DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is perfect for use in harsh environments thanks to its PA9T and Beryllium Copper materials. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The female gender, 2 rows, and threaded mount type offer secure connectivity. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. With 70 positions, a pitch of 2.54mm, and a straight orientation, it provides versatile connectivity options. The operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. This connector, with its loop bellow contact type and matte tin termination plating, meets the highest industry standards for performance and reliability. Perfect for use in aerospace, defense, and industrial applications, the JCC35DRMT is a top-of-the-line solution for your connectivity needs.