JCC35DRSD

Heilind Number:SULJCC35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRSD

Detailed Description

The JCC35DRSD connector, featuring PA9T and Beryllium Copper construction, is a high-performance component designed for superior connectivity in electronic applications. With a female gender and two rows, it offers reliable power delivery at 3A and 700VAC. The Thru Hole mount type and gold-plated Beryllium Copper contacts ensure efficient signal transmission. Its Loop Bellow contact type and straight orientation facilitate easy installation. Boasting 70 positions and a pitch of 2.54mm, this connector is suitable for a wide range of PCB connectivity needs. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees durability even in harsh environments. The Matte Tin termination plating enhances its longevity, making it ideal for hi-rel applications in industries such as aerospace and defense. Elevate your connectivity solutions with the JCC35DRSD connector.