JCC35DRSH

Heilind Number:SULJCC35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRSH

Detailed Description

Introducing the JCC35DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable power and signal transmission. Featuring a female gender with two rows, it offers versatility in connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The loop bellow contact type and gold plating guarantee low contact resistance and optimal conductivity. With 70 positions and a voltage rating of 700 VAC, it is suitable for a wide range of systems. Operating in temperatures ranging from -65 to 150 °C, it is resilient in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Meeting rigorous standards, this connector is ideal for applications where reliability is paramount.