JCC35DRSI

Heilind Number:SULJCC35DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRSI

Detailed Description

The JCC35DRSI is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. The connector offers two rows with 70 positions, making it suitable for complex PCB setups. Its threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts ensure low contact resistance and enhanced signal integrity. The connector's loop bellow contact type and straight orientation further optimize signal transmission. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it meets the needs of various industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin, it complies with RoHS regulations. Ideal for board-to-board and card edge connections, the JCC35DRSI is a reliable solution for high-reliability applications.