JCC35DRSS

Heilind Number:SULJCC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRSS

Detailed Description

The JCC35DRSS is a high-performance female connector designed for board-to-board PCB connections. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliability in demanding environments. With a contact rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Featuring a straight orientation, side hole mount type, and thru-hole termination method, it offers easy and secure installation. Its 2.54mm pitch and 70 positions make it ideal for high-density applications. The contact material is gold-plated for excellent conductivity, while the termination is matte tin-plated for enhanced durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial settings. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Whether used in telecommunications, aerospace, or industrial equipment, the JCC35DRSS ensures superior performance.