JCC35DRST

Heilind Number:SULJCC35DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRST
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRST

Detailed Description

Introducing the JCC35DRST, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring contact material of beryllium copper with gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent performance standards. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Its innovative loop bellow contact type and straight orientation, along with 70 positions and a pitch of 2.54mm, offer versatile connectivity options. Operating flawlessly in harsh environments, with an impressive temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the JCC35DRST for uncompromising quality and performance in your connectivity needs.