JCC35DRTH-S13

Heilind Number:SULJCC35DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRTH-S13

Detailed Description

Introducing the JCC35DRTH-S13, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and voltage capability of 700VAC, it guarantees reliable power transmission. The female gender, 2 rows, and 70 positions cater to versatile connectivity needs. Its Clearance Hole mount type and Card Extender termination method offer easy installation. The Beryllium Copper contacts with Gold plating ensure excellent conductivity. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and compact dimensions of 10.95mm height and 10.16mm width, it's ideal for space-constrained environments. The Full Bellow contact type and Straddle orientation further enhance its performance. Whether for board-to-board or card edge connections, this connector, categorized under hi_rel, is a reliable solution for your connectivity requirements.