JCC35DRTI-S93

Heilind Number:SULJCC35DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DRTI-S93

Detailed Description

The JCC35DRTI-S93 is a high-performance female connector designed for reliable board-to-board and card edge connections in demanding environments. With a pitch of 2.54mm and featuring two rows of 70 positions, this connector offers efficient data transfer and power delivery with a maximum amperage of 3A and voltage rating of 700VAC. Its durable construction includes PA9T and beryllium copper materials, ensuring long-lasting performance even in extreme operating temperatures ranging from -65 to 150°C. The termination method is through-hole with a threaded mount type, guaranteeing secure and stable installation. Contacts made of beryllium copper are gold-plated for optimal conductivity and corrosion resistance. With a straight orientation and a connector height of 10.95mm, this connector is suitable for various PCB applications where space is limited. Trust in the JCC35DRTI-S93 for high-reliability connections in critical systems.