JCC35DRTN

Heilind Number:SULJCC35DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRTN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRTN

Detailed Description

The JCC35DRTN connector offers high-performance connectivity for demanding applications, featuring a robust construction of PA9T and Beryllium Copper. With a current rating of 3A and voltage capability of 700VAC, this female connector with two rows and 70 positions ensures reliable power and signal transmission. Its Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance its durability and ease of use. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient, making it ideal for Board To Board PCB and Card Edge applications. With Matte Tin termination plating and compliance with stringent quality standards, the JCC35DRTN connector is a dependable choice for various electronic systems.