JCC35DRTS

Heilind Number:SULJCC35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRTS

Detailed Description

Introducing the JCC35DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 70 positions for seamless connectivity. Crafted with PA9T and Beryllium Copper, it ensures durability and reliable performance even in harsh environments with an operating temperature range of -65 to 150°C. The Full Bellow contact type, made of Gold-plated Beryllium Copper, guarantees optimal signal transmission with a voltage rating of 700VAC and an amperage of 3A. Its straight orientation and side-hole mount type offer easy and secure installation, while the matte tin termination plating enhances solderability. With a compact connector height of 10.95mm and a width of 10.16mm, the JCC35DRTS is ideal for space-constrained PCB designs. Trust in this connector for efficient and durable interconnection solutions in your electronic devices.