JCC35DRXN

Heilind Number:SULJCC35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRXN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRXN

Detailed Description

Introducing the JCC35DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of contacts with a pitch of 2.54mm, it offers secure and efficient connectivity. The Full Bellow contact type and Gold plating guarantee low contact resistance and optimal signal transmission. With a straight orientation and no mounting required, installation is hassle-free. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its 70 positions and 4.7mm tail length provide ample flexibility for various PCB designs. Trust in the JCC35DRXN for high-quality and durable board-to-board connections.