JCC35DRYH

Heilind Number:SULJCC35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRYH

Detailed Description

The JCC35DRYH is a high-performance female connector designed for demanding applications in electronic systems. With a contact material crafted from PA9T & Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Its gold contact plating guarantees reliable signal transmission, suitable for a variety of electronic devices. Operating at a voltage of 700 VAC and with an amperage of 3A, it offers robust performance. The connector's straight orientation, 2.54mm pitch, and 70 positions make it versatile for various connectivity needs. With a wide operating temperature range of -65 to 150°C, it is suitable for even the harshest environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-saving integration on PCBs. Ideal for board-to-board or card edge connections, the JCC35DRYH is a reliable solution for high-reliability electronic systems.