JCC35DRYI

Heilind Number:SULJCC35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRYI

Detailed Description

The JCC35DRYI is a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Featuring 2 rows and 70 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation further enhance performance. The matte tin termination plating provides corrosion resistance, making it ideal for hi-rel applications. The JCC35DRYI is a top choice for board-to-board and card edge connections, meeting the highest standards of quality and reliability.