| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULJCC35DRYN |
JCC35DRYN
| Heilind Number: | SULJCC35DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC35DRYN, a high-performance female PCB connector designed for superior connectivity in demanding industrial applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robustness and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it offers safe and efficient power transmission. The two rows of 70 gold-plated contacts with a pitch of 2.54mm provide ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. Trust the JCC35DRYN for secure and durable board-to-board or card edge connections in your next project.

