JCC35DRYS

Heilind Number:SULJCC35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRYS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRYS

Detailed Description

Introducing our SKU JCC35DRYS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliability. With an amperage rating of 3A and voltage capability of 700 VAC, it meets stringent electrical requirements. The 2.54mm pitch, 70 positions, and full bellow contact type provide secure and stable connections. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, it's perfect for harsh environments. The side hole mount and thru-hole termination method offer easy and efficient installation. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Compact in size with dimensions of 10.95mm height and 10.16mm width, it's ideal for space-constrained PCB layouts. Trust the JCC35DRYS for superior performance in your critical connectivity needs.