JCC35DSXN

Heilind Number:SULJCC35DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:35
SKU:SULJCC35DSXN

Detailed Description

The SKU JCC35DSXN is a high-performance female board-to-board PCB connector featuring PA9T and Beryllium Copper construction for durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The connector, with a single row design and 35 positions, offers seamless connectivity in electronic assemblies. Its straight orientation and thru-hole termination method make installation easy. The contact material is Beryllium Copper with gold plating for optimal conductivity, while the termination is matte tin plated. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. With a pitch of 2.54mm (.1 in), tail length of 4.06mm (.16 in), and compact dimensions (10.95mm/.431in height, 10.16mm/.4in width), it is space-efficient. The connector is classified under hi-rel connectors and is ideal for demanding environments where reliability is paramount.